
The AT28BV64-25PI is a 64Kb EEPROM memory device with an access time of 250ns. It is available in a DIP package and is suitable for operation over the temperature range of -40°C to 85°C. The device is mounted through a hole and is packaged in a rail or tube. Note that the device contains lead and is not lead-free.
Checking distributor stock and pricing after the page loads.
| Access Time | 250ns |
| Package/Case | DIP |
| Frequency | 250GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
