
IC EEPROM 64KBIT 250NS 28TSOP
Checking distributor stock and pricing after the page loads.
| Access Time | 250ns |
| Package/Case | TSSOP |
| Frequency | 250GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS | Not Compliant |
