
The AT28BV64-30JI is a 64Kb EEPROM memory device with a non-volatile memory type and an access time of 300ns. It is packaged in a LCC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is available in a rail/Tube packaging format. Note that this device contains lead and is not RoHS compliant.
Microchip AT28BV64-30JI technical specifications.
| Access Time | 300ns |
| Package/Case | LCC |
| Frequency | 300GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28BV64-30JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.