Microchip AT28BV64B-20JU technical specifications.
| Access Time | 150ns |
| Access Time-Max | 200ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 5MHz |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX8 |
| Package Quantity | 32 |
| Programming Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28BV64B-20JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
