
The AT28BV64B-20TU-T is a 64Kb parallel EEPROM from Microchip. It features an access time of 200ns and operates over a temperature range of -40°C to 85°C. The device is packaged in a TSOP1-28 package and is designed for surface mount applications. It is powered by a nominal supply voltage of 3.3V and has a maximum supply current of 15mA. The AT28BV64B-20TU-T is compliant with various industry standards and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Access Time | 200ns |
| Package/Case | TSOP |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |