
This 1Mb parallel EEPROM from Microchip operates within a temperature range of -55°C to 125°C and is supplied with a voltage of 5V. The device features an access time of 120ns and a memory size of 1Mb. It is packaged in a CLCC-32 ceramic leaded chip carrier and is available in a rail/tube packaging configuration.
Sign in to ask questions about the Microchip AT28C010-12EM/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C010-12EM/883 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | CLCC |
| Contact Plating | Tin, Lead |
| Density | 1Mb |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 80mA |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT28C010-12EM/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.