1Mb EEPROM memory IC, organized as 128K x 8, features a 120ns access time and supports both SPI and Parallel interfaces. This surface mount device operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and 40mA supply current. The component is housed in a 32-pin PLCC package with tin, matte contact plating, and is RoHS compliant. It offers write protection and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT28C010-12JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C010-12JU technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 120GHz |
| Height | 2.79mm |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 32 |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Termination | SMD/SMT |
| Width | 11.51mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C010-12JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.