
The AT28C010-12TC is a 1Mb EEPROM IC from Microchip, featuring SPI and parallel interfaces. It operates within a temperature range of 0-70°C and has a supply voltage range of 1.5V-5.5V. The device is packaged in a TSOP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT28C010-12TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | TSOP |
| Density | 1Mb |
| Frequency | 120GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 128KX8 |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C010-12TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
