
1Mb Serial Peripheral Interface (SPI) and Parallel interface EEPROM memory IC, featuring a 120ns access time and 128K x 8 organization. This surface mount TSOP package operates from a 4.5V to 5.5V supply voltage, with a maximum supply current of 40mA. Designed for reliability, it offers write protection and operates within a temperature range of -40°C to 85°C. This RoHS compliant component is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | TSOP |
| Density | 1Mb |
| Frequency | 5MHz |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 156 |
| Packaging | Tray |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Write Protection | YES |
| RoHS | Compliant |
