
1Mb SPI/Parallel interface EEPROM memory, 128K x 8 organization, featuring a 150ns maximum access time. This surface mount PLCC package component operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a 120ns access time and supports write protection. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Microchip AT28C010-15JU technical specifications.
| Access Time | 120ns |
| Access Time-Max | 150ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 150GHz |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 32 |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C010-15JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
