Microchip AT28C010-15JUSL383 technical specifications.
| Access Time-Max | 150ns |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Supply Current | 40mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C010-15JUSL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
