
The AT28C010-20PI is a 1Mb SPI EEPROM with an access time of 200ns. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PDIP package and is available in quantities of 12. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 200ns |
| Package/Case | PDIP |
| Interface | SPI, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
