
This 1Mb SPI EEPROM features an access time of 120ns and operates over a supply voltage range of 4.5V to 5.5V. It is packaged in a TSOP package and is designed for surface mount applications. The device is rated for operation over a temperature range of -40°C to 85°C. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Microchip AT28C010E-12TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C010E-12TI technical specifications.
| Access Time | 120ns |
| Package/Case | TSOP |
| Frequency | 120GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C010E-12TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.