
The AT28C010E-20PI is a 1Mb SPI EEPROM with an access time of 200ns. It is available in a PDIP package and operates over a temperature range of -40°C to 85°C. The device is powered by a 5V supply voltage and has a maximum supply current of 40mA. It is not RoHS compliant and contains lead.
Microchip AT28C010E-20PI technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | PDIP |
| Density | 1Mb |
| Frequency | 200GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C010E-20PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
