
The AT28C010E-20TC is a 128Kb SPI EEPROM from Microchip, with an access time of 120ns and a maximum operating temperature of 70°C. It operates at a supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The device is packaged in a TSOP package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 120ns |
| Package/Case | TSOP |
| Frequency | 200GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |