EEPROM Parallel 4M-bit 512K x 8 5V 32-Pin SBCDIP
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 200ns |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |