Microchip AT28C040-20LC technical specifications.
| Access Time | 200ns |
| Package/Case | LCC |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C040-20LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.