Microchip AT28C040-20LI technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | LCC |
| Density | 4Mb |
| Frequency | 200GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 512KX8 |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT28C040-20LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.