The AT28C040-25FI is a 4Mb EEPROM IC with a parallel interface. It operates at a maximum temperature of 85°C and is mounted using surface mount technology. The device is non-volatile and has an access time of 250ns. It is available in a ceramic package and is packaged in quantities of 15 in rail/Tube packaging.
Microchip AT28C040-25FI technical specifications.
| Access Time | 250ns |
| Package/Case | Ceramic |
| Frequency | 250GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C040-25FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.