
The AT28C16-15JI-T is a 32-pin PLCC EEPROM from Microchip, featuring a 15V operating voltage and 100ns access time. It offers 16K x 8-bit memory capacity and is designed for surface mount applications. The device is packaged in a plastic leaded chip carrier with a J-lead configuration and measures 14mm in length, 11.5mm in width, and 2.8mm in height. It is suitable for use in a variety of applications, including industrial control systems and consumer electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT28C16-15JI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 14(Max) |
| Package Width (mm) | 11.5(Max) |
| Package Height (mm) | 2.8(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip AT28C16-15JI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.