
The AT28C16E-15JC is a 16Kb EEPROM IC with a parallel interface, packaged in a LCC package. It operates within a temperature range of 0 to 70°C. This device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It has an access time of 150ns and a maximum frequency of 150GHz.
Checking distributor stock and pricing after the page loads.
Microchip AT28C16E-15JC technical specifications.
| Access Time | 150ns |
| Package/Case | LCC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
