
The AT28C16E-15SI is a 16Kb EEPROM IC with a parallel interface and a maximum operating temperature of 85°C. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates over a supply voltage range of 4.5V to 5.5V and has a maximum access time of 150ns. The AT28C16E-15SI is not RoHS compliant and contains lead.
Microchip AT28C16E-15SI technical specifications.
| Access Time | 150ns |
| Package/Case | SOIC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
