
The AT28C17-15JI is a 16Kb EEPROM IC with an access time of 150ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V, drawing a current of 45mA. The device is packaged in a leaded LCC package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Microchip AT28C17-15JI technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | LCC |
| Density | 16Kb |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 45mA |
| RoHS | Not Compliant |