256K-bit EEPROM memory IC with a parallel interface, offering a 32K x 8 configuration. Features a maximum access time of 150ns and operates from a 4.5V to 5.5V supply voltage. This through-hole component is housed in a 28-pin PDIP package and supports a programming voltage of 5V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip AT28C256-15PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C256-15PU technical specifications.
| Access Time-Max | 150ns |
| Package/Case | PDIP |
| Frequency | 5MHz |
| Height | 4.83mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Programming Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C256-15PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
