
The AT28C256-15SC is a 256Kb SPI EEPROM memory device with a maximum access time of 150ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 50mA. The device is packaged in a SOIC package and is suitable for surface mount applications. It has a memory organization of 32KX8 and is available in a rail/tube packaging configuration. The AT28C256-15SC is not RoHS compliant.
Sign in to ask questions about the Microchip AT28C256-15SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C256-15SC technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 150GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C256-15SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
