256Kbit Parallel EEPROM memory IC, featuring a 150ns maximum access time. Operates with a 5V nominal supply voltage (4.5V to 5.5V range) and supports industrial temperature grades from -40°C to 85°C. This component is housed in a 28-terminal, 7.5mm wide, 17.9mm long SOIC package (R-PDSO-G28). It provides 32768 words of memory storage.
Microchip AT28C256-15SU-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT28C256-15SU-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.