
The AT28C256-15TU is a 256Kb non-volatile EEPROM with an access time of 150ns. It is available in a TSSOP package and is lead-free. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The memory is organized in a single 32K x 8-bit array and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT28C256-15TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 150ns |
| Package/Case | TSSOP |
| Frequency | 150GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C256-15TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
