
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin PDIP W
Checking distributor stock and pricing after the page loads.
Microchip AT28C256-20PC technical specifications.
| Access Time | 150ns |
| Access Time-Max | 200ns |
| Package/Case | PDIP |
| Density | 256Kb |
| Frequency | 200GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Organization | 32KX8 |
| Package Quantity | 14 |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Not Compliant |
