
The AT28C256-20SC is a 256Kb SPI EEPROM from Microchip. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The package is SOIC, and it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip AT28C256-20SC technical specifications.
| Access Time | 150ns |
| Package/Case | SOIC |
| Frequency | 200GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| RoHS Compliant | No |
| RoHS | Not Compliant |