The AT28C256-25DM/883-023 is a 28-pin dual in-line package (DIP) EEPROM memory IC from Microchip. It features a 5V supply voltage and operates within a temperature range of -55C to 125C. The device has a 32K x 8 memory array and supports parallel access with a maximum access time of 250ns. It is designed for military-grade applications and is packaged in a 28-pin DIP.
Microchip AT28C256-25DM/883-023 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.215 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.