This 28-pin military-grade EEPROM from Microchip features a 5V supply voltage range of 4.5-5.5V and a maximum operating temperature of 125 degrees Celsius. The device has 32,768 words of memory and a maximum access time of 250 nanoseconds. It is packaged in a DIP-28 configuration and meets the requirements of MIL-STD-883 Class C screening level.
Microchip AT28C256-25DM/883-815 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.215 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| Screening Level | MIL-STD-883 Class C |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.