
256K-bit Parallel EEPROM, organized as 32K x 8, offers 250 ns maximum access time. This integrated circuit features a 5V typical operating supply voltage, with a range of 4.5V to 5.5V, and a maximum operating current of 50 mA. The component is housed in a 28-pin Ceramic Dual In Line Package (CDIP) for through-hole mounting, with a package length of 37.9mm max and a pin pitch of 2.79mm max. It provides 10 years of data retention and includes hardware data protection, operating across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Microchip AT28C256-25DM/883 SL815 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C256-25DM/883 SL815 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 37.9(Max) |
| Package Width (mm) | 15.5(Max) |
| Package Height (mm) | 4.2(Max) |
| Seated Plane Height (mm) | 5.72(Max) |
| Pin Pitch (mm) | 2.79(Max) |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Jedec | MO-103AB |
| Density | 256Kbit |
| Interface Type | Parallel |
| Maximum Access Time | 250ns |
| Organization | 32Kx8 |
| Maximum Operating Current | 50mA |
| Typical Operating Supply Voltage | 5V |
| Density in Bits | 262144bit |
| Data Retention | 10Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programming Voltage | 4.5 to 5.5V |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | 3A001.a.2.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT28C256-25DM/883 SL815 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.