
256Kb serial EEPROM with 150ns access time, organized as 32K x 8. Features a parallel interface and operates at 5V with a supply voltage range of 4.5V to 5.5V. This surface mount component is housed in a 32-pin PLCC package with tin, matte contact plating. It supports a maximum operating temperature of 85°C and includes write protection.
Microchip AT28C256E-15JU technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 5MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 32 |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C256E-15JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.