
The AT28C256E-15TU is a 256Kb non-volatile EEPROM memory device from Microchip. It operates at a supply voltage of 5V and has a maximum supply current of 50mA. The device is packaged in a TSOP package and has an operating temperature range of -40°C to 85°C. It is RoHS compliant and lead free.
Sign in to ask questions about the Microchip AT28C256E-15TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C256E-15TU technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 234 |
| Packaging | Tray |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C256E-15TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.