The AT28C256E-20DM/883-815 is a 28-pin DIP EEPROM memory IC from Microchip. It operates within a temperature range of -55°C to 125°C and is compliant with MIL-STD-883 Class C screening level. The device features 32,768 words of memory, with a maximum access time of 200ns. It is designed for parallel access and is powered by a 5V supply voltage, with a tolerance of 4.5V to 5.5V.
Microchip AT28C256E-20DM/883-815 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.215 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| Screening Level | MIL-STD-883 Class C |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip AT28C256E-20DM/883-815 to view detailed technical specifications.
No datasheet is available for this part.