The AT28C256F-15DM/883-815 is a 28-pin DIP EEPROM memory IC from Microchip, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a JEDEC package code of R-GDIP-T28 and measures 15.24mm in width and 37.215mm in length. The device operates on a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a memory capacity of 32768 words, with 32000 words available for code. The IC is designed for military-grade applications, meeting MIL-STD-883 Class B screening level requirements.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.215 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| Screening Level | MIL-STD-883 Class B |
| REACH | Compliant |
| Military Spec | True |