
The AT28C256F-15JA is a 256Kb parallel EEPROM from Microchip with an access time of 150ns. It is packaged in a lead-free LCC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C. Note that this device contains lead, making it non-compliant with lead-free requirements.
Microchip AT28C256F-15JA technical specifications.
| Access Time | 150ns |
| Package/Case | LCC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.