The AT28C256F-15JC is a 256Kb SPI EEPROM with an access time of 150ns. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is available in a PLCC package and is suitable for surface mount applications. The operating temperature range is 0-70°C. The AT28C256F-15JC is not RoHS compliant.
Sign in to ask questions about the Microchip AT28C256F-15JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C256F-15JC technical specifications.
| Access Time | 150ns |
| Package/Case | PLCC |
| Frequency | 150GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C256F-15JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
