
The AT28C256F-15PI is a 256Kb non-volatile EEPROM memory device from Microchip, operating on a 5V supply voltage. It features a maximum access time of 150ns and supports both SPI and parallel interfaces. The device is packaged in a PDIP package, suitable for through-hole mounting, and is rated for operation over the -40°C to 85°C temperature range. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Microchip AT28C256F-15PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C256F-15PI technical specifications.
| Access Time | 150ns |
| Package/Case | PDIP |
| Frequency | 150GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C256F-15PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.