
256Kb non-volatile EEPROM memory IC, organized as 32K x 8, featuring a 150ns access time. This surface mount device supports both SPI and parallel interfaces, operating from a 4.5V to 5.5V supply. With a maximum operating temperature of 85°C and RoHS compliance, it offers write protection and a 50mA supply current.
Microchip AT28C256F-15SU technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 150GHz |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C256F-15SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
