
The AT28C256F-15TC is a 256Kb SPI EEPROM with an operating supply voltage of 5V and a temperature range of 0-70°C. It is packaged in a TSOP package and is designed for surface mount applications. The device has a maximum access time of 150ns and a maximum supply voltage of 5.5V. It is not RoHS compliant and contains lead. The AT28C256F-15TC is a non-volatile memory type with a memory size of 256Kb.
Sign in to ask questions about the Microchip AT28C256F-15TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C256F-15TC technical specifications.
| Access Time | 150ns |
| Package/Case | TSOP |
| Frequency | 150GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C256F-15TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.