
The AT28C256F-15TI is a 256Kb EEPROM memory device from Microchip. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is available in a TSOP package and is suitable for surface mount applications. The AT28C256F-15TI is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Microchip AT28C256F-15TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C256F-15TI technical specifications.
| Access Time | 150ns |
| Package/Case | TSOP |
| Frequency | 150GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C256F-15TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
