The AT28C256F-25PC is a 256Kb SPI EEPROM from Microchip, operating at a frequency of 250GHz. It is packaged in a PDIP-14 package and is available in a rail/tube packaging configuration. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead. The operating supply voltage is 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V.
Microchip AT28C256F-25PC technical specifications.
| Access Time | 150ns |
| Package/Case | PDIP |
| Frequency | 250GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C256F-25PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.