The AT28C256F-30DM/883 is a 256Kb parallel EEPROM from Microchip, operating on a 5V supply voltage. It features a maximum access time of 300ns and is packaged in a CDIP package. The device is rated for operation over the -55°C to 125°C temperature range. It is not radiation hardened and is not RoHS compliant.
Microchip AT28C256F-30DM/883 technical specifications.
| Access Time-Max | 300ns |
| Package/Case | CDIP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.