
This 64Kb parallel EEPROM from Microchip operates on a 5V supply voltage with a maximum voltage of 5.5V. It has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The device is packaged in a through hole PDIP package and has a supply current of 30mA.
Sign in to ask questions about the Microchip AT28C64-12PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C64-12PC technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | PDIP |
| Density | 64Kb |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Write Protection | NO |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C64-12PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
