
64Kb Parallel EEPROM memory, organized as 8K x 8, featuring a 150ns access time. This integrated circuit operates at 5V with a supply voltage range of 4.5V to 5.5V and supports a 5MHz frequency. Designed for surface mounting, it comes in a 32-pin PLCC package with tin, matte contact plating. The component offers write protection and is RoHS compliant.
Sign in to ask questions about the Microchip AT28C64B-15JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C64B-15JU technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 5MHz |
| Height | 2.79mm |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 32 |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Termination | SMD/SMT |
| Voltage | 5V |
| Width | 11.51mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C64B-15JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
