
The AT28C64B-15SI is a 64Kb EEPROM IC from Microchip, featuring access times of 150ns and operating within a temperature range of -40°C to 85°C. It supports SPI and parallel interfaces, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in SOIC and is available in quantities of 27, with packaging options including rail and tube. However, it is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Microchip AT28C64B-15SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C64B-15SI technical specifications.
| Access Time | 150ns |
| Package/Case | SOIC |
| Frequency | 150GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C64B-15SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
