
The AT28C64B-15TC is a 64Kb SPI EEPROM with a maximum operating temperature of 70°C and a maximum supply voltage of 5.5V. It has a supply current of 40mA and is packaged in a TSOP package. The device is not RoHS compliant and has a minimum operating temperature of 0°C. It has a memory density of 64Kb and a memory type of EEPROM, non-volatile. The access time is 150ns and the frequency is 150GHz.
Microchip AT28C64B-15TC technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | TSOP |
| Density | 64Kb |
| Frequency | 150GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28C64B-15TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
