
The AT28C64B-15TU is a 64Kb SPI EEPROM from Microchip, packaged in a TSOP1-28. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device features a supply current of 40mA and is RoHS compliant. It is designed for surface mount applications and has a programming voltage of 5.5V.
Sign in to ask questions about the Microchip AT28C64B-15TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C64B-15TU technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 150GHz |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 234 |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C64B-15TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
