
The AT28C64B-20JC is a 64Kb SPI EEPROM from Microchip with an access time of 150ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PLCC and is not RoHS compliant.
Microchip AT28C64B-20JC technical specifications.
| Access Time | 150ns |
| Package/Case | PLCC |
| Frequency | 200GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
